reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIO SE-MJ561BT-T :: Pioneer Bluetooth Headset brown

Item-No.: PIO SE-MJ561BT-T
€49,95
Category of goods: 0

PIO SE-MJ561BT-T

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • On-ear
    • Technology
    • Bluetooth
    • Colour
    • Copper
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 4.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 9-22000 Hz
    • Duration (max.)
    • 15 h
  • Weights
    • Weight
    • 0.160 kg
  • Wireless Bluetooth® connections with NFC function, which lets users pair their other NFC enabled devices by simply touching them or bringing them into close proximity.
  • SE-MJ561BT is finished in style with luxurious aluminium for the housing.
  • Convenient swivel mechanism that can be folded flat for easy storage.
  • The control buttons and microphone are incorporated in the housing.



Manufacturer : PIONEER
Factory number : SE-MJ561BT-T
Package weight : 0.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • On-ear
    • Technology
    • Bluetooth
    • Colour
    • Copper
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 4.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 9-22000 Hz
    • Duration (max.)
    • 15 h
  • Weights
    • Weight
    • 0.160 kg
Datasheet/manual