reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN RP-BTD10E-K :: Bluetooth Headset


PAN RP-BTD10E-K

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • On-ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 18-20000 Hz
    • Duration (max.)
    • 30 h
  • Weights
    • Weight
    • 0.198 kg

With the BTD10 you can enjoy your music in high quality without any cable clutter. Thanks to near-field communication (NFC) your terminal can be connected to the headphones via Bluetooth with just a single touch. Once the battery is empty you can continue to use your BTD10 with the cable supplied.

High-quality sound thanks to the apt-X
The RP-BTD10 doesn't just provide you with excellent sound quality and comfort: the headset uses the apt-X transmission process to stream music in crystal clear high quality, thus guaranteeing an extraordinary sound experience. The 40 mm subwoofer also creates a dynamic bass sound. It makes it possible to enjoy music without any cable clutter.

Bluetooth connection made easy with NFC
It is easy to connect to a mobile NFC-enabled terminal just by placing the terminal and the headphones next to each other. Even if your mobile device has no NFC module, you can still establish a Bluetooth connection in just a few easy steps. If your TV device is equipped with Bluetooth, you can also use the BTD10 to wirelessly connect to your TV and enjoy your favourite programmes without any interference.

Also includes cable
The hybrid connection with Bluetooth and cable means the BTD10 is flexible to use. If the BTD10 battery is empty or your terminal is not Bluetooth enabled, you can use the headphones with the audio cable supplied. A USB charging cable is also included. You can use your PC or any other device with a USB connection to charge the headphones with no problem.

Mobile phones and easy push-button operation
If your mobile phone is connected with the BTD10 via Bluetooth, you can make phone calls using the built-in microphone. You can accept and terminate the call via a button on the left earpiece. The raised buttons on the right earpiece can be used to adjust the volume, play music, and select the track you want. The device's simple handling means that you don't need to hold it in your hand or remove the headphones.

30 hours music playback time
With the efficient lithium-ion battery, which is similar to those used in digital camera batteries, you can listen to music for up to 30 hours. The batteries are charged using the USB cable supplied.

Folding mechanism for convenient storage
The earpieces can be rotated 90 degrees, so the BTD10 can be stored using the minimum of space.



Manufacturer : PANASONIC
Factory number : RPBTD10EK
Package weight : 0.58 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • On-ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 18-20000 Hz
    • Duration (max.)
    • 30 h
  • Weights
    • Weight
    • 0.198 kg
Datasheet/manual