reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT BOOMBOOM 565 :: HiFi Bluetooth headphones


Marmitek BoomBoom 565 Bluetooth® Kopfhörer

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • Over-ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 2.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Duration (max.)
    • 8 h

Active noise control HiFi Bluetooth headphones

• Listen to music from your smartphone or tablet anywhere wirelessly.
• With active noise reduction for use in noisy environments.
• Digital sound quality. Clear mid-tones and deep bass.
• Rechargeable, guarantees over 8 hours of music.
• Is supplied with a special flight kit and travel pouch.
• Integrated phone function.
• Suitable for all Bluetooth-enabled audio sources such as iPad/iPhone, Blackberry, Android smartphones, tablets and laptops.



Manufacturer : MARMITEK
Factory number : 08131
Package weight : 0.555 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • Over-ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 2.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Duration (max.)
    • 8 h
Datasheet/manual