reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-SBT5A :: Wireless lightweight headphones

Item-No.: JVC HA-SBT5A
Colour:

€54,95
Category of goods: 0

JVC HA-SBT5A

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • Over-ear
    • Technology
    • Bluetooth
    • Colour
    • Blue
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 20-20000 Hz
    • Duration (max.)
    • 10 h
  • Weights
    • Weight
    • 0.157 kg
Wireless on-ear headphones in chic-tone colours and simple design

  • Listen wirelessly to your favourite songs (Bluetooth ver. 3.0)

  • Bass Boost function for dynamic bass sound (on/off)

  • Integrated remote & mic for smartphones located on headphone

  • Easy to carry flat-folding design

  • 10 hours of listening with built-in rechargeable battery



Manufacturer : JVC
Factory number : HASBT5AE
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • Over-ear
    • Technology
    • Bluetooth
    • Colour
    • Blue
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 20-20000 Hz
    • Duration (max.)
    • 10 h
  • Weights
    • Weight
    • 0.157 kg
Datasheet/manual