reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-EBT5B :: Wireless inner ear headphones

Item-No.: JVC HA-EBT5B
Colour:

€59,95
Category of goods: 0

JVC HA-EBT5B

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 20-20000 Hz
    • Duration (max.)
    • 4.5 h
  • Weights
    • Weight
    • 0.015 kg
The lightweight JVC Wireless sport in-ear headphones HA-EBT5 features Bluetooth V3.0 to stream music from compatible device to provide the soundtrack to your active life, free from wires!
The ergonomic “Pivot motion fit” design gives you complete confidence for secure and comfortable fit, ideal for any sporting activity.

  • Wireless freedom with Bluetooth connection

  • Secure "Pivot Motion Fit" does not interfere with eyeglasses

  • Sweat proof and splash proof (IPX4) for sports activities

  • Instant operation with in-line 3 button remote control (Ready for smartphones)

  • Open type earpieces allow users to be aware of ambient noise while running

  • 4.5 hours of listening with built-in rechargeable battery

  • Regular type and Open type silicone earpieces in S/M/L sizes included



Manufacturer : JVC
Factory number : HAEBT5BE
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 20-20000 Hz
    • Duration (max.)
    • 4.5 h
  • Weights
    • Weight
    • 0.015 kg
Datasheet/manual