reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANNICE W2 GR :: Cannice W2 - Bluetooth Ring Collar Earphone, Grey

SAVE27%
Item-No.: CANNICE W2 GR
€54,90
€39,95



Bargain Item!
Limited amount available.

CANNICE W2 GR

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
Technical Parameters

Features

  • Unique stylish ring collar design
  • Bluetooth 4.1
  • 6th Generation CVC technology
  • Smart Voice alerts
  • Pair two devices and take call from either
  • Display headset’s battery level on iOS
  • Incoming call vibration alert


Specifications
  • Talktime: 10 hours
  • Music time: 10 hours
  • Standby time: 300 hours
  • Bluetooth version: 4.1
  • Bluetooth profiles: A2DP/HFP/HSP/AVRCP
  • Solution: CSR
  • Noise reduction: CVC noise reduction



Manufacturer : CANNICE
Factory number : SC2102
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
Datasheet/manual