reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BACKBEAT PRO :: Cordless, noise-cancelling headset

Item-No.: BACKBEAT PRO
€169,00
Category of goods: 0


Plantronics Backbeat Pro

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • Over-ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 4.0
  • Specials
    • Range
    • 10 m

With music, every moment is given a personal note. Lose yourself in the clear, natural sound of your music and enjoy every moment. With the possibility of 24 hours of continuous, cordless streaming, you'll need to think about creating a longer playlist.

  • Unique Plantronics audio quality

  • Controllable Active Noise Cancelling

  • Extraordinary battery life

  • Increased Bluetooth range

  • Voice prompts

  • Never miss a call or your favourite song

  • Automatic music playback/pause

  • Enjoy lasting comfort

  • Intuitive operation

  • Ready to travel

  • Inline controller for Apple devices


Create a longer playlist
With up to 24 hours of continuous music streaming, the BackBeat PRO has a battery life that outlives most music and film playlists. Features such as automatic stop and active noise cancellation when you remove the headset, as well as a sleep mode (Deep Sleep), all save power. If the battery does ever run out, simply connect the headset to continue enjoying your music.

Immerse yourself in the music
Our unmistakable sound quality provides deep bass, crystal clear highs and natural mids for your music and media. Escape from the noise of the world in ultimate comfort. Whether at work, on the road or simply relaxing, Active Noise Cancelling (ANC) fades out ambient noise and transforms a long flight, a large office or a loud café into your own private concert hall.

Music without limits.
Thanks to the class 1 Bluetooth 4.0 technology, you can use your headset in comfort and operate it as usual even when you are not close to your paired smartphone or tablet. Enjoy complete freedom of movement within a radius of up to 100 meters*. Answer incoming calls without the need to take off your headset or search for your smartphone when you want to watch a film on your tablet. The headset can also be stowed away in the protective cover to save space while on the move.



Manufacturer : PLANTRONICS
Factory number : 200590-05
Package weight : 0.94 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • Over-ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 4.0
  • Specials
    • Range
    • 10 m
Datasheet/manual