reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS HL 70 :: TECXUS easylight HL70, head lamp


TECXUS HL 70

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 70 lm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Weights
    • Weight
    • 106 g
LED head lamp with high power LED chip for super bright 70 lumens.

Function: on 100%, on 20%, off
LED: 3 W high power LED chip
Light efficiency¹: 70 lumens¹
Illumination: up to 41 m
Focus: -
Light duration: up to 1.5 h at 100%²
Up to 10.5 at 20%²
Battery type: 2 x 1.5 V Mignon (AA)
Protection: IP 54
Material: Plastic
Colour: Black
Dimensions: 36 x 100 x 66 mm
Weight: 106 g (including batteries)
Service life: 50,000 h
Including: 1 set of batteries

¹ This information has been ascertained at the brightest setting, with the narrowest
focus and with fresh tecxus alkaline
batteries. They correspond to average values
which may deviate by up to + /- 15%
in individual cases.

² Luminosity



Manufacturer : TECXUS
Factory number : EASYLIGHT HL70
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 70 lm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Weights
    • Weight
    • 106 g
Datasheet/manual