reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER SEO7R :: SEO 7R LED head torch

Item-No.: LED LENSER SEO7R
€78,60
Category of goods: 0


LED LENSER SEO7R

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Blue/white
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 220 lm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Weights
    • Weight
    • 93 g
  • Specials
    • Specification
    • Approx. 20 h burn time

The LED Lenser® SEO 7R is the first choice for environmentally conscious users. The top model is rechargeable and offers more light output than any other model of the SEO series. Innovative dimming (Optisense®) regulates the light power depending on the reflected light, preventing glare. The LED Lenser® SEO 7R combines the best features of the series in a contemporary design.

Designation: High End Power LED
LED configuration: 1 x High End Power LED 1 x High End LED (red)
Luminous flux*: 220 lm
Beam range*: 130 m
Burn time**: 20 h
Technical data
Power supply: 1 x li-ion 3.7 V
Capacity: 3.2 Wh
Size & weight
Length defocused: - -
Head diameter: 28 mm
Weight (without packaging): 93 g



Manufacturer : LEDLENSER
Factory number : 6107-R
Package weight : 0.288 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Blue/white
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 220 lm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Weights
    • Weight
    • 93 g
  • Specials
    • Specification
    • Approx. 20 h burn time
Datasheet/manual