reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER H7R.2 :: LED Lenser torch, H7R.2

Item-No.: LED LENSER H7R.2
€74,50
Category of goods: 0


LED LENSER H7R.2

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/orange
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 200 lm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Weights
    • Weight
    • 165 g
  • Specials
    • Specification
    • Approx. 14 h burn time
H7R.2 LED head torch
The LED Lenser® H7R is one of the most popular battery-powered head torches. For the latest LED Lenser® H7R.2, we have enhanced the proven product design, adding the latest technology and practical, convenient features: The recalibrated lens now provides wider illumination, the ergonomics have been optimised and the torch is now powered by lithium-ion cells. A convenient charge-status indicator and the option of combining multiple battery packs complete the package.

Technical data
LED Xtreme power LED
Weight (incl. battery) 165 g
Operating temperature
range Between -30 and +50 degrees (°C)
Max. luminous flux
(Power/Boost mode) 200/300 lm*
Battery Lithium-ion battery
Energy capacity 5.2 Wh**
Min. illumination time
(Power mode) 14 hr*
Max. illumination time
(Low Power mode) 60 hr***
Max. beam range
(Boost mode) 160 m*
Splash-proof IPX 4
Smart Light
technology SLT 2



Manufacturer : LEDLENSER
Factory number : 7298
Package weight : 0.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/orange
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 200 lm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Weights
    • Weight
    • 165 g
  • Specials
    • Specification
    • Approx. 14 h burn time
Datasheet/manual