reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER H5 :: LED Lenser torch, H5

Item-No.: LED LENSER H5
€28,95
Category of goods: 0


LED LENSER H5

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/orange
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 25 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 120 g
  • Specials
    • Specification
    • Approx. 20 h burn time

The H5 can do more than just look elegant. The special lens not only bundles the light into a blazing beam, but it also creates a glare-free, completely circular light field at close range. The soft strap and low weight make it comfortable to wear on long trips and the red tail light is ideal for joggers.

LED: Power LED
Weight: 120 g
Lumens: 25 lm*
Batteries: 3 x AAA
Capacity: 5.4 Wh
Burn time: 20 h**
Beam range: 70 m*



Manufacturer : LEDLENSER
Factory number : 7438
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/orange
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 25 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 120 g
  • Specials
    • Specification
    • Approx. 20 h burn time
Datasheet/manual