reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER H3 :: LED Lenser head torch, H3

Item-No.: LED LENSER H3
€28,95
Category of goods: 0


LED LENSER H3

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/silver
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 3 * 5mm Nichia LED
  • Lamp properties
    • Light current
    • 20 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 119 g
  • Specials
    • Specification
    • Approx. 100 h burn time

High-performance professional head torch

• LED: 3 x 5 mm Nichia
• Weight: 119 g
• Luminous flux: 20 lm
• Batteries: 3 x AAA
• Capacity: 5.6 Wh
• Burn time: 100 h

The extreme brightness of modern high-power LEDs also has its disadvantages, as it can be blinding when used for reading. Other manufacturers bank on cheap solutions and offer solutions such as diffusers. Zweibrüder, on the other hand, is breaking new ground: a potentiometer (dimmer) integrated in the battery compartment enables superb brightness management

The torch head rotates through 90 degrees and the new design will please even those with the most discerning taste. A great, all-round torch.

* Average values. The information may vary by +/- 15% depending on chip and batteries.



Manufacturer : LEDLENSER
Factory number : 7493
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/silver
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 3 * 5mm Nichia LED
  • Lamp properties
    • Light current
    • 20 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 119 g
  • Specials
    • Specification
    • Approx. 100 h burn time
Datasheet/manual