reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED KOPFLAMPE7 :: LED head torch, 7 LEDs

Item-No.: LED KOPFLAMPE7
€3,99
Category of goods: 0


LED KOPFLAMPE7

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/grey
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 7 LEDs
  • Implementation
    • Type of battery
    • 3x AAA (Micro)

Plastic head torch with an adjustable head strap

• 7 LED bulbs
• Adjustable lamp tilt
• Battery: 3 x 1.5 V AAA (included)
• Waterproof
• Dimensions: 47 x 2.5 cm and 25 x 2.5
• Adjustable head strap



Manufacturer : EAXUS
Factory number : 01207
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/grey
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 7 LEDs
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
Datasheet/manual