reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED HEADLIGHT :: Energizer 3 LED head torch

Item-No.: LED HEADLIGHT
€11,95
Category of goods: 0


LED HEADLIGHT

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/silver
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • Lamp section can be tilted
  • Lamp properties
    • Light current
    • 41 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)

Energizer head torch. Keep an eye on everything in the dark.

Practical head torch with 3 ultra-bright white LEDs.

• 42 lumen luminous flux
• Beam range 32 metres
• Up to 15 hours of operating time

• Padded for comfortable ergonomic wear
• Swivel head for flexible use
• Handy on/off switch, switching stages High/Low/Off
• Easy to put on and comfortable to wear thanks to an adjustable elastic headband
• For 3 AAA alkaline batteries, included in delivery



Manufacturer : ENERGIZER
Factory number : 632648
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black/silver
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • Lamp section can be tilted
  • Lamp properties
    • Light current
    • 41 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
Datasheet/manual