reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST HL7 :: HL7 Headlamp

Item-No.: COAST HL7
€36,20
Category of goods: 0


COAST HL7

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 285 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 124 g
  • Specials
    • Specification
    • Burn time approx. 70 h
Love our Pure Beam Focusing System
The HL7 Headlamp gives you the ability to shine a ultra wide flood beam and then quickly twist the bezel to a long reaching spot beam with transition halo so that you can be ready for anything. With our Variable Light Control Technology onboard you have the ability to adjust the light output with the control wheel to any point between the lowest low and the highest high so you can have highly personalized output and runtimes.

With Coast’s commitment to quality, the HL7 Headlamp is impact resistant, weather resistant and its LED is virtually unbreakable. Tested and rated to ANSI/FL1 standards.



Manufacturer : COAST
Factory number : HL7
Package weight : 0.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 285 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 124 g
  • Specials
    • Specification
    • Burn time approx. 70 h
Datasheet/manual