reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS HL FUTURE :: Ansmann Head Torch Future


ANS HL FUTURE

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 150 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 70 mm
  • Specials
    • Specification
    • Approx. 15 h burn time
• High-quality, splashproof head torch with 1.8 W LED
• Tilt angle of the lamp head can be adjusted by up to 70°
• Extra-wide light cone thanks to special dispersion lens
• Reflective headband for optimum visibility and safety
• Compact and ultra-lightweight (45 g)
• 2 light functions: 100%/30% luminosity
• Brightness: 150 lm/4000 lux (at 100%), 50 lm/1600 lux (at 30%)
• Burn time: 6 hours (at 100%), 15 hours (at 30%)
• Lighting range: 200 m
• Incl. 3x Alkaline Micro AAA batteries



Manufacturer : ANSMANN
Factory number : 1600-0044
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • Black
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 150 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 70 mm
  • Specials
    • Specification
    • Approx. 15 h burn time
Datasheet/manual