reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WSL 2X10SMD 2,00 :: SMD box connector, 20-pin, straight, gold plated

Item-No.: WSL 2X10SMD 2,00
€0,45
Category of goods: 1

WSL 2X10SMD 2,00

  • Product Description
  • Technical information
  • General
    • Type
    • SMD box header
    • Assembly
    • Straight
    • Pole number
    • 2x 10
    • Temperatur max.
    • -40 … +105
    • Assembly
    • Straight
    • Material
    • Gold-plated
  • Measures
    • Length
    • 27,34 mm
    • Width
    • 5.50 mm
    • Height
    • 5.65 mm
    • Content spacing
    • 2.00 mm
  • Specials
    • Specification
    • 2-row

SMD box connector, 20-pin, straight, gold plated



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD box header
    • Assembly
    • Straight
    • Pole number
    • 2x 10
    • Temperatur max.
    • -40 … +105
    • Assembly
    • Straight
    • Material
    • Gold-plated
  • Measures
    • Length
    • 27,34 mm
    • Width
    • 5.50 mm
    • Height
    • 5.65 mm
    • Content spacing
    • 2.00 mm
  • Specials
    • Specification
    • 2-row
Datasheet/manual