reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSL 20W :: Pin connector, 20-pin, with interlock, angled

Item-No.: PSL 20W
€0,32
Category of goods: 1

PSL 20W

  • Product Description
  • Technical information
  • General
    • Type
    • Pin header
    • Design
    • Long lever
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • With locking lever
  • Measures
    • Length
    • 44.80 mm
    • Width
    • 16.85 mm
    • Height
    • 8.25 mm
    • Content spacing
    • 2.54 mm

Pin connector, 20-pin, with interlock, angled



Package weight : 0.0063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin header
    • Design
    • Long lever
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • With locking lever
  • Measures
    • Length
    • 44.80 mm
    • Width
    • 16.85 mm
    • Height
    • 8.25 mm
    • Content spacing
    • 2.54 mm