reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 2X10G 2,00 :: 2x 10-pole pin header, straight, RM 2.00

Item-No.: PL 2X10G 2,00
€0,36
Category of goods: 1


PL 2X10G 2,00

  • Product Description
  • Technical information
  • General
    • Type
    • Pin connector
    • Design
    • Without reverse polarity protection
    • Pole number
    • 2x 10
    • Temperatur max.
    • -40 … +105
  • Specials
    • Specification
    • Flat cable IDC termination
  • Measures
    • Length
    • 25.10 mm
    • Width
    • 4.80 mm
    • Height
    • 8.60 mm
    • Content spacing
    • 2.00 mm

2x 10-pole pin header, straight, RM 2.00

IDC



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin connector
    • Design
    • Without reverse polarity protection
    • Pole number
    • 2x 10
    • Temperatur max.
    • -40 … +105
  • Specials
    • Specification
    • Flat cable IDC termination
  • Measures
    • Length
    • 25.10 mm
    • Width
    • 4.80 mm
    • Height
    • 8.60 mm
    • Content spacing
    • 2.00 mm
Datasheet/manual