reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 550 6324 :: Male connector, 50-Pin, straight

Item-No.: HAN 550 6324
€1,60
Category of goods: 1


HAN 550 6324

  • Product Description
  • Technical information
  • General
    • Type
    • Box header
    • Pole number
    • 2x25
    • Colour
    • Grey
  • Specials
    • Specification
    • Straight
  • Measures
    • Width
    • 72.64 mm
    • Depth
    • 8.9 mm
    • Height
    • 8.9 mm
    • Content spacing
    • 2.54 mm
Male connector, 50-Pin, gerade

Grid: 2,54 mm
2x 25-Pin



Manufacturer : HARTING
Factory number : 09 18 550 6324
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Box header
    • Pole number
    • 2x25
    • Colour
    • Grey
  • Specials
    • Specification
    • Straight
  • Measures
    • Width
    • 72.64 mm
    • Depth
    • 8.9 mm
    • Height
    • 8.9 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual