reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 530 6803 :: Female connector, 30-Pin, Grid 2,54 mm

Item-No.: HAN 530 6803
€1,07
Category of goods: 1


HAN 530 6803

  • Product Description
  • Technical information
  • General
    • Type
    • Pin connector
    • Pole number
    • 2x15
    • Colour
    • Grey
  • Interfaces
    • Connection
    • ID connector cable
  • Measures
    • Width
    • 42.7 mm
    • Depth
    • 10.8 mm
    • Height
    • 6.1 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • AS2
Female connector, 30-Pin

Grid: 2,54 mm
2x 15-Pin



Manufacturer : HARTING
Factory number : 09 18 530 6803
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin connector
    • Pole number
    • 2x15
    • Colour
    • Grey
  • Interfaces
    • Connection
    • ID connector cable
  • Measures
    • Width
    • 42.7 mm
    • Depth
    • 10.8 mm
    • Height
    • 6.1 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • AS2
Datasheet/manual