reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1553ABK :: ABS hand-held housing, 100 x 61 x 17 mm, black

Item-No.: 1553ABK
Colour:

€5,60
Category of goods: 1

1553ABK

  • Product Description
  • Technical information
  • General
    • Model
    • ABS hand-held enclosure
    • Type
    • Series 1553
    • Design
    • With overmould
    • Colour
    • RAL 9011, black/RAL 7035, light grey
  • Measures
    • Length
    • 100 mm
    • Width
    • 61 mm
    • Height
    • 17 mm

Series 1553 A

Ergonomically designed, practical hand-held housing

• ABS plastic with grey overmould and soft plastic handle
• The top cover is recessed for a display or keyboard.
• PCB spacers are impressed into the housing.
• Front panel can be removed for easy modifications

• Dimensions: 100x61x17 mm
• Colour: RAL 9011, black/overmould: RAL 7035, light grey
• Maximum PCB size that can be installed: 95 x 48 mm



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1553ABK
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Model
    • ABS hand-held enclosure
    • Type
    • Series 1553
    • Design
    • With overmould
    • Colour
    • RAL 9011, black/RAL 7035, light grey
  • Measures
    • Length
    • 100 mm
    • Width
    • 61 mm
    • Height
    • 17 mm
Datasheet/manual