reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCOPE HPS140 :: Handheld oscilloscope, 10 MHz, 40 MS/s, incl. probe

Item-No.: SCOPE HPS140
€123,85
Category of goods: 0

SCOPE HPS140

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held oscilloscope
    • Assembly
    • 10 MHz bandwidth
    • Modelname
    • HPS140
  • Display
    • Display
    • LCD
  • Electrical values
    • Bandwidth
    • 10 MHz
  • Specials
    • Specification
    • 40 MS/see sampling rate
  • Implementation
    • power supply
    • Battery/power supply
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, USB

A comprehensive handheld oscilloscope with a bandwidth of 10 MHz and a sampling rate of 40 MS/s.
Do not be deceived by the size.
The device features a backlit LC display and a rechargeable battery charged via USB for a high degree of mobility.

Technical data:
• Includes Probe
• Auto ranging
• Direct measurement of audio performance
• Memory function
• LCD display
• Channels: 1
• Sampling rate: 40 MS/s
• Bandwidth: 10 MHz
• Input coupling: DC, AC, GND
• Resolution: 8 bits
• Time base: 250 ns to 1 h/div.
• Hold function
• Dimensions: 74x114x29 mm
• Weight: 200 g



Manufacturer : VELLEMAN
Factory number : HPS140I
Package weight : 0.37 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held oscilloscope
    • Assembly
    • 10 MHz bandwidth
    • Modelname
    • HPS140
  • Display
    • Display
    • LCD
  • Electrical values
    • Bandwidth
    • 10 MHz
  • Specials
    • Specification
    • 40 MS/see sampling rate
  • Implementation
    • power supply
    • Battery/power supply
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, USB
Datasheet/manual