reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1220 :: 20 MHz 1-channel digital storage oscilloscope/DMM

Item-No.: PEAKTECH 1220
€299,95
Category of goods: 0


PEAKTECH 1220

  • Product Description
  • Technical information
  • General
    • Type
    • Digital hand-held memory oscilloscope
    • Technology
    • Digital
    • Assembly
    • 1 channel
  • Display
    • Display
    • 3.8” TFT
    • Display type
    • Full colour
    • Display illuminated
    • Yes
  • Electrical values
    • Bandwidth
    • 20 MHz
  • Implementation
    • Sample rate
    • 100 MS/s
    • Slew rate
    • 17,9 ns
    • power supply
    • Mains or battery
  • Measures
    • Width
    • 115 mm
    • Height
    • 180 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 0,650 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 10 V DC / 3A
    • Low-voltage connection
    • DC power plug 4 mm

This combination of a digital storage oscilloscope and True RMS multimeter is the ideal solution for all measurement tasks. The creative shortcut layout simplifies operation. Waveforms can be easily viewed on the 3.8" TFT colour display. The long-life lithium-ion battery guarantees continuous work. This is the ideal device for modern measurement environments and on-site measurements.

Features:
• USB interface
• USB stick connection for portable data storage
• Supports alternative triggers
• Video trigger function and optimisation of trigger sensitivity
• Storage capacity: 6K
• True RMS-Multimeter
• Automatic range setting and auto-setup function in oscilloscope mode
• Safety: EN 61010-1; CAT II 400 V
• Accessories Accessories: AC-DC adapter, 2 probes, test leads, expansion module for small capacitance measurements, connecting cable for USB storage, USB interface cable, software CD for Windows 2000/XP and VISTA, case and user manual

Technical data:
Oscilloscope
Bandwidth: 20 MHz
Sampling rate: 100 M/s per channel
Channels: 1
Display: 9.7 cm (3.8") TFT colour display, 65,535 colours
Resolution: 320 x 240 pixels

Input
Input coupling: DC, AC, GND
Input impedance: 1 MOhm ± 2% in parallel with 20 pF ± 5 pF/400 V DC or ACss

Vertical
Vertical sensitivity: 8 bits (2 channels simultaneously)
Max. Input voltage: 400 V DC or ACss
DC accuracy: ± 3%
Input coupling: DC, AC, GND
Rise time: < 17.5 ns

Horizontal
Time base: 5 ns/div ~ 100 s/div
Sampling range: 0.25 S/S ~ 100 MS/s
Accuracy: 100 ppm

Trigger
Trigger type: edge, video, alternate
Trigger mode (edge): auto, norm, single
Trigger sensitivity: DC, AC, LF-REJ, HF-REJ
Auto. measurement: peak-peak, cycle RMS, Vmax, Vmin, Vtop, Vbase, Vamp, overshoot, preshoot, rise time, fall time, +width, -width, +duty, -duty, delay A-B (rising), delay A-B (falling), frequency, period mean
Storage length: 6000 points/channel
Waveform storage: 4 waveforms, 4 settings
Interface: USB

Digital multimeter
DC voltage: 400 mV/4/40/400 V; ± 1% + 1 digits
AC power: 4/40/400 V; ± 1% + 3 digits; 40 - 400 Hz
DC: 40/400 mA/10 A; ± 1.5% + 1 digits
AC: 40/400 mA/10 A; ± 1.5% + 3 digits; 40 - 400 Hz
Resistance: 400 Ohm/4/40/400 kOhm/4/40 MOhm; ± 1% + 1 digits
Capacity: 51.2 nF ~ 100 µF; ± 3% + 3 digits
Operating voltage: 7.4 V/3500 mA DC Li-ion rechargeable battery or AC adaptor 230 V AC, 50 Hz, 8.5 V DC/1.5 A
Dimensions (W x H x D): 115 x 180 x 40 mm
Weight: 650 g



Manufacturer : PEAKTECH
Factory number : 1220
Package weight : 2.845 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital hand-held memory oscilloscope
    • Technology
    • Digital
    • Assembly
    • 1 channel
  • Display
    • Display
    • 3.8” TFT
    • Display type
    • Full colour
    • Display illuminated
    • Yes
  • Electrical values
    • Bandwidth
    • 20 MHz
  • Implementation
    • Sample rate
    • 100 MS/s
    • Slew rate
    • 17,9 ns
    • power supply
    • Mains or battery
  • Measures
    • Width
    • 115 mm
    • Height
    • 180 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 0,650 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 10 V DC / 3A
    • Low-voltage connection
    • DC power plug 4 mm
Datasheet/manual