reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1205 :: 20 MHz 2-channel digital storage oscilloscope/DMM

Item-No.: PEAKTECH 1205
€501,90
Category of goods: 0

PEAKTECH 1205

  • Product Description
  • Technical information
  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 2 channels
  • Display
    • Display
    • 3.8"
    • Display type
    • TFT colour display
    • Display Format
    • 640 x 480 pixels
    • Diagonal
    • 9.7 cm cm
    • Display illuminated
    • Yes
  • Electrical values
    • Bandwidth
    • 20 MHz
  • Implementation
    • Sample rate
    • 100 MS/s
    • Slew rate
    • <17.5 ns ns
  • Measures
    • Width
    • 115 mm
    • Height
    • 180 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 0.65 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 10 V DC / 3A
    • Low-voltage connection
    • DC power plug 4 mm

This combination of a digital 2-channel/20 MHz storage oscilloscope and True RMS multimeter is the ideal solution for all measurement tasks. The creative shortcut layout and 3.8" (9.7 cm) TFT colour display (640 x 480 pixels) simplify operation. Rechargeable lithium-ion battery for continuous work.

• USB interface
• Supports alternative triggers
• Video trigger function and optimisation of trigger sensitivity
• Storage capacity: 6K
• True RMS-Multimeter
• Dual electrically isolated channels (for multimeter or between oscilloscope and multimeter)
• Safety: EN 61010 -1
• Incl. power supply unit, 2 probes, test leads, expansion module for small capacitance measurements, USB cable, software, case and user manual

2-channel oscilloscope
• Bandwidth: 20 MHz
• Sampling rate (real time): 100 MS/s
• Probe factors: 1X, 10X, 100X, 1000X
• Max. input voltage: 400 V (peak) CAT II
• Sampling range, horiz.: 10 S/s ~ 100 MS/s
• Time base: 5 ns/div ~ 5 s/div (in 1/2.5/5 steps)
• Accuracy: 100 ppm
• Vertical sensitivity 5 mV/div ~ 5 V/div. (8-bit resolution)
• Rise time: 17.5 ns
• Trigger type/mode: edge, video/auto, normal, single
• Automatic measurement: peak, mean, effective values (RMS), frequency, period
• Waveform storage: 4 waves, 4 settings

Digital multimeter
• Voltage: 400 mV DC/4/40/400 V DCAC, ± 1%
• Power DC/AC: 40/400 mA/10 A, ± 1.5%
• Resistance: 400 Ohm/4/40/400 kOhm/4/40 MOhm, ± 1%
• Frequency: 40 ~ 400 Hz
• Capacity: 51.2 nF ~ 100 µF, ± 3%
• W x H x D/weight: 115 x 180 x 40 mm/650 g



Manufacturer : PEAKTECH
Factory number : 1205
Package weight : 3.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 2 channels
  • Display
    • Display
    • 3.8"
    • Display type
    • TFT colour display
    • Display Format
    • 640 x 480 pixels
    • Diagonal
    • 9.7 cm cm
    • Display illuminated
    • Yes
  • Electrical values
    • Bandwidth
    • 20 MHz
  • Implementation
    • Sample rate
    • 100 MS/s
    • Slew rate
    • <17.5 ns ns
  • Measures
    • Width
    • 115 mm
    • Height
    • 180 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 0.65 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 10 V DC / 3A
    • Low-voltage connection
    • DC power plug 4 mm
Datasheet/manual