reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HPG 1 :: Handheld function generator, HPG 1

Item-No.: HPG 1
€99,95
Category of goods: 0


HPG 1

  • Product Description
  • Technical information
  • General
    • Type
    • Function generator
    • Design
    • Pocket size
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, USB

A complete function generator in your pocket!
Now you can produce test signals anywhere simply by selecting one of the three waveforms available. In addition, a powerful sweep mode is also included.

• Function generator type DDS (Direct Digital Synthesis)
• DAC resolution: 10 bits
• Frequency range: 1 Hz to 1,000,000 Hz (±0.01%)
• Frequency: 1 Hz, 10 Hz, 100 Hz, 1 kHz and 10 kHz
• Waveforms: sine, square and triangle
• SWEEP function
• Output voltage: max. 8 Vpp
• Measurement of real output level: dBm/Vrms, or Vpp (±3%)
• THD sine wave: < 0.1% @ 0 dB/600 ohm
• Rise/fall time rectangular waveform: typical. 0.2 µs
• Load impedance: 50 ohm
• Multilingual menu English/French/Dutch/German/Spanish)
• White LED backlight
• Power supply: 9 VDC/200 mA
• Powered by rechargeable NiMH battery pack (supplied)
• Dimensions: 74 x 114 x 29 mm
• Included: portable function generator, user manual, BNC-connector/RCA socket BNC connector to 2 x 4 mm banana plug coupler, USB battery charger



Manufacturer : VELLEMAN
Factory number : HPG1
Package weight : 0.381 kg
RoHS : conform
Technical information
  • General
    • Type
    • Function generator
    • Design
    • Pocket size
  • Display
    • Display illuminated
    • Yes
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, USB
Datasheet/manual