reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 190-204 EU :: Fluke ScopeMeter 190-204/EU, 4-Ka, 200 MHz

Item-No.: FLUKE 190-204 EU
€4.549,00
Category of goods: 0


FLUKE 190-204 EU

  • Product Description
  • Technical information
  • General
    • Type
    • ScopeMeter
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Implementation
    • Sample rate
    • 2.5 GS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 270 mm
    • Depth
    • 70 mm
  • Display
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 17.8 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

The Fluke ScopeMeter 190-204/EU combines the highest safety standards and robust processing for mobile use with the high performance of a table oscilloscope. These resistant Scope Meter test tools are specially designed for maintenance technicians and plant technicians in industry. Harsh environmental conditions, dirt, and even use in hazardous areas are not a problem for them. Therefore they are suitable for a wide range of testing tasks - from microelectronics to energy system electronics.

The device is a real all-purpose tool for all tasks involved in troubleshooting. Useful features include an integrated multimeter, TrendPlot™ and ScopeRecord™ for paperless data collection, automatic triggering with Connect-and-View™ as well as many other practical features.

• Four electrically isolated inputs
• Security specifications CAT III 1000 V, CAT IV 600 V
• 200 MHz bandwidth
• High sampling rate: up to 2.5 GS/s with resolution of up to 400 hp
• Independently floating isolated inputs: up to 1000 V CAT III/600 V CAT IV between inputs, markers and earth
• Time base range: 2 ns - 2 min/div
• Input sensitivity: 2 mV-100 V/div
• Trigger types: Connect-and-View™, free-run, single deflection, edge, delay, two-edge triggering, video, video line, selectable pulse width, n-cycle
• Glitch recording: 8 ns
• Oscilloscope measuring functions: cursor: 7 m
• Reference signal forms: visual comparison and automatic 'good/bad' test
• Deep memory: signal form recording with 10,000 samples per channel, thus possible to zoom in on details
• Four-fold measurements via BNC oscilloscope inputs
• Current automatic triggering with Connect-and-View, single-shot, pulse duration and video triggering
• ScopeRecord: recording of signal form sample data for up to 48 hours
• TrendPlot: paperless pen function for up to 22 days trend measurements
• Extensive automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
• Protection class IP 51 for dust and drip-proof for use in harsh environments
• Isolated USB ports for memory devices and PC connectivity
• Rechargeable Li-ion battery for longer battery life up to 7 hours (BP291 included as standard)
• Easy-access battery door for quick battery change
• Practical device to secure and lock the oscilloscope, if it cannot be supervised (commercial Kensington® lock)

• Dimensions: 270 x 190 x 70 mm
• Weight: 2.2 kg

Incl. voltage probe set VPS410 (1 x red, 1 x blue, 1 x grey, 1 x green)
Battery charger/power supply BC190
Rechargeable Li-ion battery BP291 (4800 mAh)
Hand strap (attached to instrument)
Carrying strap
Multilingual user manuals on CD-ROM
FlukeView ScopeMeter Demo Package (limited functionality)
USB interface cable



Manufacturer : FLUKE
Factory number : 3894409
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • ScopeMeter
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Implementation
    • Sample rate
    • 2.5 GS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 270 mm
    • Depth
    • 70 mm
  • Display
    • Display illuminated
    • Yes
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 17.8 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual