reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SET CC 700-12LED :: LED transformer, constant current 700 mA, 0.5 - 12 W

Item-No.: SET CC 700-12LED
€12,60
Category of goods: 1


SET CC 700-12LED

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current CC
    • Colour
    • White
  • Electrical values
    • Performance
    • 0.5 - 12 W
    • Operating voltage
    • 230 V
    • Current
    • 0.700
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 128 mm
    • Width
    • 50 mm
    • Height
    • 11 mm
  • Interfaces
    • Connection
    • Screw terminals
The transformer delivers a cconstant current of 700 mA. This protects the electronics of the LED lamp and increases the service life.
The maximum load of the transformer is 12 W.

- LEDs of 0.5 - 12 W can be connected
- SELV; class II (safety extra-low voltage)
- Short-circuit-proof
- Over-voltage protection

Primary cable: H03VVH2-F 2x 0.75 mm²
Secondary cable: H03VVH2-F 2x 0.75 mm²


Input voltage 200 - 240 V AC
Power 0.5 - 12 W
Protection class: IP 20
CC output current 700 mA
Output voltage max. 17 V DC
Length: 128 mm
Width: 50 mm
Height: 11 mm
Stand-by power consumption 0.5 W
For cable cross-section (mm²) 0.75



Manufacturer : GOOBAY
Factory number : 30602
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current CC
    • Colour
    • White
  • Electrical values
    • Performance
    • 0.5 - 12 W
    • Operating voltage
    • 230 V
    • Current
    • 0.700
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 128 mm
    • Width
    • 50 mm
    • Height
    • 11 mm
  • Interfaces
    • Connection
    • Screw terminals
Datasheet/manual