reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE-HA 300 :: Ring core transformer, 230 V/11.5 V, 300 VA

Item-No.: SE-HA 300
€75,30
Category of goods: 1 = discountable

SE-HA 300

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Toroidal core
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Performance
    • 300 VA
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Implementation
    • Protection class
    • IP06
  • Measures
    • Ø
    • 148 mm
    • Height
    • 65 mm
  • Interfaces
    • Connection
    • Cable ends
  • Weights
    • Weight
    • 4.4 kg

Ring core transformer

Primary: 230 V
Secondary: 11.5 V
Nominal wattage: 300 VA

*White plastic enclosure.
*In line with VDE 0551, EN 60742
*Insulation in line with TA40
*Protection: TP06



Manufacturer : STROBELT
Factory number : SE-HA300
Package weight : 3.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Toroidal core
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Performance
    • 300 VA
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Implementation
    • Protection class
    • IP06
  • Measures
    • Ø
    • 148 mm
    • Height
    • 65 mm
  • Interfaces
    • Connection
    • Cable ends
  • Weights
    • Weight
    • 4.4 kg