reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROUND 105 :: Halogen transformer, 35 - 105 W

Item-No.: ROUND 105
€13,80
Category of goods: 1 = discountable

ROUND 105

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Temperature monitoring
    • Yes
  • Electrical values
    • Performance
    • 35 - 105 W
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Dimmable
    • Yes
  • Measures
    • Ø
    • 70 mm
    • Height
    • 22 mm
  • Interfaces
    • Connection
    • 20 cm cable with wire ferrules

Halogen transformer, round design.

Also suitable for dimmer control (trailing edge and leading edge). Cable ends approx 20 cm with ferrules on the primary and secondary side. Thermal and short-circuit protection, overload and surge protection.

Primary: 230V
Secondary: 11.5 V
Performance: 35 - 105 W



Manufacturer : TCI
Factory number : ROUND 105
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Temperature monitoring
    • Yes
  • Electrical values
    • Performance
    • 35 - 105 W
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Dimmable
    • Yes
  • Measures
    • Ø
    • 70 mm
    • Height
    • 22 mm
  • Interfaces
    • Connection
    • 20 cm cable with wire ferrules
Datasheet/manual