reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-TRAFO K300VA :: Halogen transformer 300VA, 230V / 11.6V, terminals

Item-No.: HAL-TRAFO K300VA
€74,90
€74,40
Category of goods: 1


HAL-TRAFO K300VA

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Temperature monitoring
    • Yes
    • Safety shutdown
    • Overcurrent protection
  • Electrical values
    • Performance
    • 300 VA
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • II
  • Measures
    • Length
    • 82 mm
    • Width
    • 130 mm
    • Height
    • 90 mm
  • Interfaces
    • Connection entry
    • Euro plug, cable length 70 cm
    • Connection discharge
    • Terminals
  • Weights
    • Weight
    • 4,013 kg

Halogen transformer 300VA, 230V / 11.6V, terminals

Encapsulated halogen transformer, 11.6V version with secondary terminals. Primary side with 70 cm moulded white euro mains cable. These halogen transformers meet European Standard EN 60742 (DIN VDE 0551) and are MM-approved. The transformers conform to protection class II. All transformers are protected against overload and short circuit with self-resetting temperature and overcurrent protection.



Package weight : 4.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Temperature monitoring
    • Yes
    • Safety shutdown
    • Overcurrent protection
  • Electrical values
    • Performance
    • 300 VA
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • II
  • Measures
    • Length
    • 82 mm
    • Width
    • 130 mm
    • Height
    • 90 mm
  • Interfaces
    • Connection entry
    • Euro plug, cable length 70 cm
    • Connection discharge
    • Terminals
  • Weights
    • Weight
    • 4,013 kg
Datasheet/manual