reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-TRAFO 500VA :: Halogen transformer 500VA, 230V, 11,6V

Item-No.: HAL-TRAFO 500VA
€98,50
Category of goods: 1


HAL-TRAFO 500VA

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Temperature monitoring
    • Yes
    • Safety shutdown
    • Overcurrent protection
  • Electrical values
    • Performance
    • 2x 250 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • II
  • Measures
    • Length
    • 110 mm
    • Width
    • 126 mm
    • Height
    • 190 mm
  • Interfaces
    • Connection entry
    • Euro plug, cable length 70 cm
    • Connection discharge
    • 70-cm cable, shielded with wire end ferrules
  • Weights
    • Weight
    • 7,85 kg

500VA halogen transformer with euro plug mains cable

• White transformer housing vacuum-moulded
• Connections: primary-side white euro mains cable with plug, approx.1.5 m
• Secondary-side white euro cable 80 cm with thermal fuse
• 11.6 V, TÜV-tested, GS



Package weight : 7.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Temperature monitoring
    • Yes
    • Safety shutdown
    • Overcurrent protection
  • Electrical values
    • Performance
    • 2x 250 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • II
  • Measures
    • Length
    • 110 mm
    • Width
    • 126 mm
    • Height
    • 190 mm
  • Interfaces
    • Connection entry
    • Euro plug, cable length 70 cm
    • Connection discharge
    • 70-cm cable, shielded with wire end ferrules
  • Weights
    • Weight
    • 7,85 kg
Datasheet/manual