reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WINKEL 360 :: Angle sensor, 0 - 360°, 5 V DC

Item-No.: WINKEL 360
€50,60
Category of goods: 1


WINKEL 360

  • Product Description
  • Technical information
  • Electrical values
    • Accuracy
    • ± 0.6 %
    • Voltage
    • 5 V
  • General
    • Type
    • Angle sensor
    • Design
    • 0 … 360°
    • Temperature range
    • -40 ... +125
    • Output
    • Ratiometric signal
    • Assembly
    • IP-67
  • Specials
    • Specification
    • 12-bit resolution

9960 - Programmable Hall effect angle sensor

• With a variety of options, the durable angle sensor type 9960 is ideal for demanding applications in vehicle construction and shipbuilding, in handling systems and in mechanical engineering. The mechanical coupling of the Hall effect rotary encoder using the rotary blade is very easy.

Angle of rotation: 0 ... 360°
Measurement accuracy: ± 0.6 % of final value, resolution: 12 bit
Temperature: -40 - +125°C
Protection class: IP67
Output signals: ratiometric



Manufacturer : VARIOHM
Factory number : 9960-360-NS-5C-DL450
Package weight : 0.072 kg
RoHS : conform
Technical information
  • Electrical values
    • Accuracy
    • ± 0.6 %
    • Voltage
    • 5 V
  • General
    • Type
    • Angle sensor
    • Design
    • 0 … 360°
    • Temperature range
    • -40 ... +125
    • Output
    • Ratiometric signal
    • Assembly
    • IP-67
  • Specials
    • Specification
    • 12-bit resolution
Datasheet/manual