reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 543 AT :: Hall sensor, unipolar, digital, SOT-89

Item-No.: SS 543 AT
€1,60
Category of goods: 1


SS 543 AT

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • max. 0.40 VDC
    • Supply voltage
    • 3.8 ... 30 VDC
    • Leakage
    • 10 µA
    • Output sourcing
    • 20 mA
  • Implementation
    • Magnetic Actuation
    • Unipolar
    • Fall Time
    • 1.5 µs
    • Slew rate
    • 1.5 µs
  • General
    • Housing
    • SOT-89
    • Technology
    • Digital
    • Type
    • Hall sensor
    • Design
    • Unipolar
    • Temperature range
    • -40 ... +150
    • Output
    • Sink
  • Specials
    • Tripping Point
    • 8.7 mT
    • Switching Point
    • 18.0 mT
    • Differential
    • 0.5 mT
  • Interfaces
    • Connection
    • Surface-mounted installation

Cost-effective bipolar Hall-effect sensors in the SS50AT series in an SMD-equippable housing have a thermally balanced integrated circuit over the entire temperature range. The bipolar magnets respond to alternating north and south poles.
An integrated regulator ensures stable operation at a supply voltage of 4.5–24 VDC, and an internal circuit prevents damage to the sensor if the polarity of the supply voltage has been inadvertently reversed. The cost-effective bipolar Hall-effect sensors in the SS50AT series are small and versatile digital Hall-effect devices that are driven by the magnetic field of a permanent magnet or an electromagnet. The voltage of the P-switching power output of the open collector can be easily connected with a large selection of electronic circuits.

• Miniature construction: SOT-89B plastic housing in belt packaging for automatic insertion
• Max. power consumption of 5 mA at 4.5 V DC for energy efficiency
• Digital P-switching power output
• Bipolar magnets for ring-magnet applications
• High output rating (20 mA)
• High speed – operating speed of 0 kHz to more than 100 kHz
• Large temperature range from –40°C to 125°C (–40°F to 257°F)
• Integrated reverse-polarity protection

Technical product data:
Product type: Integrated circuit for digital Hall-effect position sensors
Package type: SOT-89B
Supply voltage: 3.8–30.0 V DC
Output type: Sink
Connection type: Surface-mounted installation
Magnetic actuator: Unipolar
Operating temperature: –40°C to +150°C
Output voltage: 0.4 V DC max.
Rise time (10% to 90%): 1.5 µs max.
Fall time (90% to 10%): 1.5 µs max.
Switch-on point: 18.0 mT [180 G] max.
Switch-off point: 7.5 mT [75 G] min. at 25°C
Supply current: 8.7 mA at 5 V DC
Output current (max.): 20 mA
Leakage current: 10 µA max.
Differential: 0.5 mT [5 G] min.



Manufacturer : HONEYWELL
Factory number : SS543AT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • max. 0.40 VDC
    • Supply voltage
    • 3.8 ... 30 VDC
    • Leakage
    • 10 µA
    • Output sourcing
    • 20 mA
  • Implementation
    • Magnetic Actuation
    • Unipolar
    • Fall Time
    • 1.5 µs
    • Slew rate
    • 1.5 µs
  • General
    • Housing
    • SOT-89
    • Technology
    • Digital
    • Type
    • Hall sensor
    • Design
    • Unipolar
    • Temperature range
    • -40 ... +150
    • Output
    • Sink
  • Specials
    • Tripping Point
    • 8.7 mT
    • Switching Point
    • 18.0 mT
    • Differential
    • 0.5 mT
  • Interfaces
    • Connection
    • Surface-mounted installation
Datasheet/manual