reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 413 A :: Hall sensor, bipolar, digital, TO-92

Item-No.: SS 413 A
€1,10
Category of goods: 1 = discountable

SS 413 A

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • max. 0.40 VDC
    • Supply voltage
    • 3.8 ... 30 VDC
    • Leakage
    • 10 µA
    • Output sourcing
    • 20 mA
    • Power consumption
    • 10
  • Implementation
    • Magnetic Actuation
    • Bipolar
    • Fall Time
    • 1.5 µs
    • Slew rate
    • 1.5 µs
  • General
    • Housing
    • TO-92
    • Technology
    • Digital
    • Type
    • Hall sensor
    • Design
    • Bipolar
    • Temperature range
    • -40 ... +150
    • Output
    • Sink
  • Specials
    • Tripping Point
    • -14.0 mT
    • Switching Point
    • 14.0 mT
    • Differential
    • 2.0 mT
  • Interfaces
    • Connection
    • Printed circuit board

Sensor ICs in the SS400 series are small and versatile digital Hall-effect components that are driven by the magnetic field of a permanent magnet or electromagnet and designed to react to alternating north and south poles. Bipolar, unipolar and latch magnets are available.
Thanks to band-gap regulation, extremely stable operation is possible over the entire range of supply voltage from 3.8 V DC to 30 V DC. These sensors are suitable for continuously 20-mA-switching power outlets and withstand temporary current peaks to a maximum of 50 mA. The 3.8-V rating makes them useful in many different low-voltage applications.
The power output of the open collector can be easily connected with a large selection of electronic circuits.
In order to be able to offer reliable products and high quality, the SS400 series has been tested at 25°C [75°F] and 125°C [257°F]. All catalogue items in this series are classified for operation at up to 150°C [302°F].

• Design with a quadruple Hall effect eliminates load effects
• Temperature-compensated magnets provide stable operation over a wide temperature range from –40° to 150°C
• Miniature standard plastic housing with 3-wire connection and a roll option for automated insertion into components, thereby reducing installation costs
• A broad supply-voltage range from 3.8 V DC to 30 V DC makes them useful in a wide range of applications.
• The digital power output of the open collector can be easily connected with a large selection of electronic circuits.

Technical product data:
Product type: Temperature-compensated integrated circuit for digital Hall-effect sensor
Package type: Low-profile TO-92 housing, straight standard connection wires, 14.99-mm [0.590-inch], 12.7-mm [0.050-inch] separation
Supply voltage: 3.8–30 V DC
Output type: Sink
Connection type: Printed circuit board
Magnetic actuator: bipolar
Operating temperature: –40°C to +150°C
Storage temperature: –50°C to +150°C
Output voltage: 0.4 V DC max.
Rise time (10% to 90%): 1.5 µs max.
Fall time (90% to 10%): 1.5 µs max.
Switch-on point: 14.0 mT [140 G] max. at 25°C
Switch-off point: -14.0 mT [-140 G] min. at 25°C
Supply current: 10 mA
Output current (max.): 20 mA
Leakage current: 10 µA max.
Differential: 2.0 mT [20 G] min. at 25°C



Manufacturer : HONEYWELL
Factory number : SS413A
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • max. 0.40 VDC
    • Supply voltage
    • 3.8 ... 30 VDC
    • Leakage
    • 10 µA
    • Output sourcing
    • 20 mA
    • Power consumption
    • 10
  • Implementation
    • Magnetic Actuation
    • Bipolar
    • Fall Time
    • 1.5 µs
    • Slew rate
    • 1.5 µs
  • General
    • Housing
    • TO-92
    • Technology
    • Digital
    • Type
    • Hall sensor
    • Design
    • Bipolar
    • Temperature range
    • -40 ... +150
    • Output
    • Sink
  • Specials
    • Tripping Point
    • -14.0 mT
    • Switching Point
    • 14.0 mT
    • Differential
    • 2.0 mT
  • Interfaces
    • Connection
    • Printed circuit board
Datasheet/manual