reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTY 090HVEAX :: Hall effect position sensor, ±45°

Item-No.: RTY 090HVEAX
€43,10
Category of goods: 0


RTY 090HVEAX

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 0.5 ... 4.5 VDC
    • Supply voltage
    • 10 ... 30 VDC
    • Accuracy
    • ±1.6%
    • Power consumption
    • 30
  • Specials
    • Linearity
    • ± 1.00 %
    • Specification
    • Reverse polarity protection, AMP Superseal plug
  • General
    • Type
    • Hall effect position sensor
    • Design
    • 90° (±45°)
    • Temperature range
    • -40 ... +125
    • Assembly
    • IP-67

The Hall effect position sensors in the Honeywell RTY series enable angle monitoring functions in the transport and industrial technology sectors, in tough ambient conditions and at very competitive prices.
These products use a magnetically biased integrated circuit (IC) based on the Hall effect to determine the rotational movement of the drive shaft via a defined operating range. The rotational movement of the drive shaft changes the position of the magnets in relation to the integrated circuit. The resulting change in flow density is converted into a linear output signal.
The integrated circuit, signal processing unit, protection circuit and permanent magnet are sealed in a robust housing with IP67 protection for maximum durability in the harshest environments.
Eight operating areas (50°, 60°, 70°, 90°, 120°, 180°, 270° and 360°) are compatible with overrun and enable use in most common applications. The low and high voltage versions cover an input voltage range of 4.5 V DC to 30 V DC.
Although most applications do not require a lever, a lever version is available. The lever allows you to reduce the number of mechanical couplings in your application and thus reduce the cost of your total solution. No brackets required.

• 35 million cycle product life: Long life in use
• Semiconductor Hall effect technology: Contact-free operation, long working life and low torque, reduces mechanical wear
• Robust IP67 sealed housing with integrated connector: Suitable for use in harsh environments
• EMI/EMC tests for automotive construction, integrated protection against polarity reversal and short circuits: Provides protection against installation errors
• AMP plug to industry standard, 32-mm mounting spacing, North American and European assignment types and compact housing: Enables direct replacement
• Eight operating ranges up to 360°: Provide flexibility for countless applications, so that original equipment manufacturers retain the range of motion they need for their application

Technical product data:
Initial design: basic
Operating range: 90° (±45°)
Output signal: 0.5 - 4.5 V, not ratiometric
Output signal delay: typically 4 ms
Supply voltage: 10 - 30 V DC
Power consumption: 30 mA max.
Accuracy: ±1.6 %
Linearity: ±1.0%
Service life: 35 m
Reverse polarity protection: Yes
EMC: Exceeds CE requirements
Terminal: AMP Superseal plug connector
Waveform: flat
Mounting hole: oval
Lever: without lever
Operating temperature: -40 - +125°C
Seal: IP67



Manufacturer : HONEYWELL
Factory number : RTY090HVEAX
Package weight : 0.069 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 0.5 ... 4.5 VDC
    • Supply voltage
    • 10 ... 30 VDC
    • Accuracy
    • ±1.6%
    • Power consumption
    • 30
  • Specials
    • Linearity
    • ± 1.00 %
    • Specification
    • Reverse polarity protection, AMP Superseal plug
  • General
    • Type
    • Hall effect position sensor
    • Design
    • 90° (±45°)
    • Temperature range
    • -40 ... +125
    • Assembly
    • IP-67