reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEIG SST 45 :: Tilt sensor, 45°, 16 - 36 V

Item-No.: NEIG SST 45
€173,95
Category of goods: 1 = discountable

NEIG SST 45

  • Product Description
  • Technical information
  • Electrical values
    • Accuracy
    • ±0.15°
  • General
    • Type
    • Inclinometer
    • Design
    • ±0.005° resolution
    • Output
    • 4 ... 20 mA
    • Assembly
    • IP-67
  • Implementation
    • Measurement range
    • ±45°
  • Specials
    • Specification
    • 45°

The SST20 tilt sensors offer an extended temperature range with an IP67 rating and have a robust design.
• Biaxial

Tilt measurement: +/- 45°
Accuracy: +/- 0.15°
Resolution: ± 0.005°
Output signal: 4 - 20 mA



Manufacturer : VARIOHM
Factory number : SST20-02-P1-45-G19
Package weight : 0.129 kg
RoHS : conform
Technical information
  • Electrical values
    • Accuracy
    • ±0.15°
  • General
    • Type
    • Inclinometer
    • Design
    • ±0.005° resolution
    • Output
    • 4 ... 20 mA
    • Assembly
    • IP-67
  • Implementation
    • Measurement range
    • ±45°
  • Specials
    • Specification
    • 45°
Datasheet/manual