reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4AV 19F :: Hall-effect vane position sensor with magnet

Item-No.: 4AV 19F
€38,50
Category of goods: 0


4AV 19F

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • max. 0.40 VDC
    • Supply voltage
    • 4.5 ... 24 VDC
    • Leakage
    • 10 µA
  • Implementation
    • Fall Time
    • 1.0 µs
    • Slew rate
    • 1.5 µs
  • General
    • Type
    • Hall effect vane sensor
    • Temperature range
    • -40 ... +125
    • Output
    • Sink

AV-series vane-operated position sensors with integrated magnets work using a ferromagnetic vane, which passes through the gap between the Hall-effect sensor and the magnet, so that the magnetic flux is diverted from the sensor, depending on the location. AV sensors can be used as limit switches by operating with a single large vane. Further applications: As tachometer sensors by using toothed wheels or as synchronisation elements by using cams or sectors.

• Current sinking output
• Less than 2 AV
• Accurate monitoring of the differential for predicting the pulse width
• Operated using a cost-effective ferromagnetic vane, which is easy to manufacture
• Magnet and sensor in the same robust housing
• Sealed construction: dust and dirt-resistant
• Operating speed of between 0 kHz and 100 kHz: no minimum operating speed
• On/off times can be defined by vane sizes
• Precise mechanical operating characteristics

Technical product data:
Product type: Hall-effect cabinet position sensor
Package type: Wire outlet for cabinet design
supply voltage: 4.5 ... 24.0 V DC
Output type: Sink
Connection type: 558.08 mm connection wires
Operating temperature: -40 ... +125°C
Storage temperature: -40 ... +150°C
Output voltage: 0.4 V DC, max (operated)
Vibration: 10 g/55 Hz to 2 kHz
Humidity: 85% RH/80°C, 250 h
Salt spray: 5%/48 h/35°C
Temperature shock: -40 ... +125°C
Cabinet and toothed wheel material: Cold-rolled steel, 1018 or low carbon content (tempered)
Rise time (10% to 90%): 1.5 µs max.
Fall time (90% to 10%): 1.0 µs max.
Supply current: 18.5 mA (max. at 25°C)
Output Current: 40 mA max.
Operate left: 5.4 mm
Operate right: 8.6 mm
Release left: 6.02 mm
Release right: 7.9 mm
Left-to-right differential: 2.5 mm
Right-to-left differential: 2.5 mm
Vane thickness: 1.02 mm
Minimum window: 10.2 mm
Minimum number of teeth: 10.2 mm
Minimum tooth depth: 9.3 mm
Leakage current: 10 µA



Manufacturer : HONEYWELL
Factory number : 4AV19F
Package weight : 0.01 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • max. 0.40 VDC
    • Supply voltage
    • 4.5 ... 24 VDC
    • Leakage
    • 10 µA
  • Implementation
    • Fall Time
    • 1.0 µs
    • Slew rate
    • 1.5 µs
  • General
    • Type
    • Hall effect vane sensor
    • Temperature range
    • -40 ... +125
    • Output
    • Sink
Datasheet/manual