reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1GT 101DC :: Hall effect rotary speed sensor, 4.5 to 24 V


1GT 101DC

  • Product Description
  • Technical information
  • Measuring range
    • Frequency
    • 2 ... 25000 Hz
  • Electrical values
    • Supply voltage
    • 4.5 ... 24 VDC
  • Interfaces
    • Connection
    • 137 mm connection wires
  • Measures
    • Ø
    • 17.9 mm
  • General
    • Type
    • Hall effect rotary speed sensor
    • Temperature range
    • -40 ... +150

The gearwheel sensors in the 1GT1 series use a magnetically preloaded hall effect integrated circuit for accurate measurements of the movement.

Type of measurement: simple hall effect
Housing diameter: 17.9 mm
Coil length: 31.8 mm
Supply voltage: 4.5 ... 24 V DC
Operating frequency: 2 Hz to 25 kHz
Operating temperature: -40 - 150°C
Connection(s): 137 mm connecting wires



Manufacturer : HONEYWELL
Factory number : 1GT101DC
Package weight : 0.026 kg
RoHS : conform
Technical information
  • Measuring range
    • Frequency
    • 2 ... 25000 Hz
  • Electrical values
    • Supply voltage
    • 4.5 ... 24 VDC
  • Interfaces
    • Connection
    • 137 mm connection wires
  • Measures
    • Ø
    • 17.9 mm
  • General
    • Type
    • Hall effect rotary speed sensor
    • Temperature range
    • -40 ... +150