reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SHS-RBS-04 :: SH5-RBS-04A mini wireless push-button switch

Item-No.: SW SHS-RBS-04
€22,25
Category of goods: 0


SW SHS-RBS-04

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless push-button switch
    • Assembly
    • Miniature
  • Electrical values
    • Performance
    • 400 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz

This mini wireless push-button switch from the SmartHome series is extremely convenient and easy to use. Simply replace an existing wall switch with a mini wireless push-button switch. The mini wireless push-button switch lets you control lighting and devices up to 400 W. The push-button switch has a wireless range of up to 50 m in open areas (depending on surroundings); the signal can penetrate windows, ceilings, walls and doors. The SmartHome series is compatible with all HomeWizard, SmartHome and HomeEasy products.

Special features:
  • For devices and lighting up to 400 W

  • Control with all SmartHome, HomeEasy and HomeWizard remote controls

  • Simple conversion of an existing switch into a wireless switch

  • Self-learning receiver


Technical data:
  • Rated current: 220 - 240 V AC, 50/60 Hz

  • Range of up to 50 m (depending on surroundings)

  • Max. 400 W

  • Operating temperature: -10°C - +50°C

  • Frequency: 433.92 MHz




Manufacturer : SMARTWARES
Factory number : SHS-RBS-04A
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless push-button switch
    • Assembly
    • Miniature
  • Electrical values
    • Performance
    • 400 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz