reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SHS-5100-EU :: SHS-5100-EU 3x wireless sockets with remote control

Item-No.: SW SHS-5100-EU
€48,15
Category of goods: 0


SW SHS-5100-EU

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless outlets
    • Design
    • Set
  • Implementation
    • Channels
    • 4
    • Type of battery
    • 23A
  • Electrical values
    • Performance
    • 3680 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Packaging
    • Packaging
    • 3 pieces
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
This SmartHome wireless motion detector can be used for many location-dependent applications anywhere in the house. The motion detector switches on automatically as soon as you enter the detection range of 8 m x 140° and switches off automatically after a set time. The wireless range of the motion detector is up to 50 m in open areas (depending on surroundings); the signal can also penetrate windows, ceilings, walls and doors. The white wireless motion detector is compatible with all products from the SmartHome, HomeWizard and HomeEasy series.

Special features:
  • One channel for single or multiple switching
  • Switches on when movement is detected and then off after a set time
  • Signal penetrates windows, ceilings, walls and doors
  • Colour: white
  • For indoor use


Technical data:
  • Wireless range up to 50 m in open areas (depending on surroundings)
  • Adjustable light duration: 5 s to 10 min
  • Adjustable detection: 3 m to 12 m
  • Detection range of the motion detector: 8 m x 140°
  • Battery-operated: incl. 2x 1.5 AAA (AA)
  • Frequency: 433.92 MHz
  • One channel



Manufacturer : SMARTWARES
Factory number : SHS-5100-EU
Package weight : 0.833 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless outlets
    • Design
    • Set
  • Implementation
    • Channels
    • 4
    • Type of battery
    • 23A
  • Electrical values
    • Performance
    • 3680 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Packaging
    • Packaging
    • 3 pieces
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact