reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TSY-A :: SH5-TSY-A wireless day/night sensor - outdoor

Item-No.: SW SH5-TSY-A
€21,15
Category of goods: 0


SW SH5-TSY-A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless day/night sensor
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
    • Protection class
    • IP 44
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 2.2 mm
    • Width
    • 8 mm
    • Height
    • 8 mm
You can use this wireless mini push-button switch to convert an existing push-button switch to a wireless switch. The wireless push-button switch is suitable for electrical devices and lighting up to 100 W. The wireless range is up to 50 m in open areas (depending on surroundings). You can control the mini wireless push-button switch with the HomeEasy, HomeWizard and SmartHome series. The push-button switch is also compatible with all products from the SmartHome, HomeEasy and HomeWizard series.

Special features:
  • Mini wireless push-button switch
  • Simple conversion of an existing switch into a wireless switch
  • For lighting up to 100 W
  • For LED and halogen lamps
  • Use: indoors
  • Colour: white


Technical data:
  • Input voltage: 220 - 240 V AC, 50/60 Hz
  • Wireless range up to 50 m in open areas (depending on surroundings)
  • Max. 100 W
  • Operating temperature: -10°C - 50°C
  • Frequency: 433.92 MHz



Manufacturer : SMARTWARES
Factory number : SH5-TSY-A
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless day/night sensor
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
    • Protection class
    • IP 44
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 2.2 mm
    • Width
    • 8 mm
    • Height
    • 8 mm
Datasheet/manual