reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TSW-C :: SH5-TSW-C wireless outdoor wall switch - black


SW SH5-TSW-C

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless outdoor wall switch
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
    • Protection class
    • IP 44
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
This battery-operated one-channel wireless wall switch for outdoor use is easy to mount on the wall and is ready for use immediately. You can even mount the wireless wall switch on glass, mirrors, tiles, marble or wood. The switch can be operated either manually or by remote control. You also have the option of single or multiple switching. The wireless range is up to 30 m in open areas (depending on surroundings); the signal can penetrate windows, ceilings, walls and doors. This SmartHome series is compatible with all HomeEasy, SmartHome, and HomeWizard products.

Special features:
  • One channel for single or multiple switching
  • Battery-operated wireless wall switch
  • Area of use: outdoors
  • Colour: black
  • Signal penetrates windows, ceilings, walls and doors


Technical data:
  • Wireless range up to 30 m in open areas (depending on surroundings)
  • Battery-operated: incl. 3 V DC, type CR2032
  • Frequency: 433.92 MHz
  • Protection class: IP44



Manufacturer : SMARTWARES
Factory number : SH5-TSW-C
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless outdoor wall switch
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
    • Protection class
    • IP 44
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
Datasheet/manual