reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TSW-B :: SH5-TSW-B wireless double wall switch - indoor - white

Item-No.: SW SH5-TSW-B
€16,95
Category of goods: 0

SW SH5-TSW-B

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless double wall switch
  • Implementation
    • Channels
    • 2
    • Type of battery
    • CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 8 mm
    • Height
    • 8 mm
This battery-powered two-channel wireless double wall switch is easily mounted on the wall and is ready for use immediately. You can even mount the double wall switch on glass, mirrors, tiles, marble or wood. You can operate the switch manually or by remote control. You also have the option of single or multiple switching. The wireless range is up to 30 m in open areas (depending on surroundings); the signal can penetrate windows, ceilings, walls and doors. This SmartHome series is compatible with all HomeEasy, SmartHome, and HomeWizard products.

Special features:
  • Two channels for single or multiple switching
  • Signal penetrates windows, ceilings, walls and doors
  • Colour: white
  • For indoor use
  • Mounting options: walls, glass, mirrors, tiles, marble or wood


Technical data:
  • Wireless range up to 30 m in open areas (depending on surroundings)
  • Battery-operated: incl. 3 V DC, type CR2032
  • Frequency: 433.92 MHz



Manufacturer : SMARTWARES
Factory number : SH5-TSW-B
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless double wall switch
  • Implementation
    • Channels
    • 2
    • Type of battery
    • CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 8 mm
    • Height
    • 8 mm
Datasheet/manual