reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TSW-A :: SH5-TSW-A wireless wall switch - indoor - white


SW SH5-TSW-A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless wall switch
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 8 mm
    • Height
    • 8 mm
This one-channel wireless wall switch can be installed indoors. Because the wireless wall switch is battery-powered, you have the option of positioning the wireless wall switch anywhere on the wall where you need the switch. It can also be mounted on glass, mirrors, tiles, marble or wood. The range of the one-channel wireless wall switch is up to 30 m in open areas (depending on surroundings); the signal can also penetrate windows, ceilings, walls and doors. The wireless wall switch is compatible with all products from the HomeEasy, SmartHome and HomeWizard series.

Special features:
  • One channel for single or multiple switching
  • Signal penetrates windows, ceilings, walls and doors
  • Compatible with all SmartHome, HomeEasy and HomeWizard remote controls
  • It can also be mounted on glass, mirrors, tiles, marble or wood
  • Colour: white
  • Use: indoors


Technical data:
  • Battery-operated: incl. 3 V DC, type 2032
  • Frequency: 433.92 MHz
  • Range up to 30 m in open areas (depending on surroundings)



Manufacturer : SMARTWARES
Factory number : SH5-TSW-A
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless wall switch
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 8 mm
    • Height
    • 8 mm