reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TSO-A :: SH5-TSO-A wireless motion detector - indoor - white

Item-No.: SW SH5-TSO-A
€21,15
Category of goods: 0


SW SH5-TSO-A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless motion detector
  • Implementation
    • Channels
    • 1
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 2.1 mm
    • Width
    • 8 mm
    • Height
    • 8 mm
This SmartHome wireless motion detector can be used for many location-dependent applications anywhere in the house. The motion detector switches on automatically as soon as you enter the detection range of 8 m x 140° and switches off automatically after a set time. The wireless range of the motion detector is up to 50 m in open areas (depending on surroundings); the signal can also penetrate windows, ceilings, walls and doors. The white wireless motion detector is compatible with all products from the SmartHome, HomeWizard and HomeEasy series.

Special features:
  • One channel for single or multiple switching
  • Switches on when movement is detected and then off after a set time
  • Signal penetrates windows, ceilings, walls and doors
  • Colour: white
  • For indoor use


Technical data:
  • Wireless range up to 50 m in open areas (depending on surroundings)
  • Adjustable light duration: 5 s to 10 m
  • Adjustable detection: 3 m to 12 m
  • Detection range of the motion detector: 8 m x 140°
  • Battery-operated: incl. 2x 1.5 AAA (AA)
  • Frequency: 433.92 MHz
  • One channel



Manufacturer : SMARTWARES
Factory number : SH5-TSO-A
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless motion detector
  • Implementation
    • Channels
    • 1
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 2.1 mm
    • Width
    • 8 mm
    • Height
    • 8 mm