reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TDR-T :: Smartwares SH5-TDR-T 15-channel timer remote control

Item-No.: SW SH5-TDR-T
€20,40
Category of goods: 0


SW SH5-TDR-T

  • Product Description
  • Technical information
  • General
    • Type
    • Timer remote control
  • Implementation
    • Channels
    • 15
    • Type of battery
    • 23A, CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 5 mm
    • Height
    • 13.3 mm
With this SmartHome 15-channel timer remote control, you have the option of switching HomeEasy, HomeWizard and SmartHome receivers on or off at a set time. You can set up to eight different programs. The wireless range of the timer remote control is up to 50 m in open areas (depending on surrounding); the signal can penetrate windows, ceilings, walls and doors. The remote control is compatible with all SmartHome, HomeEasy and HomeWizard products.

Special features:
  • 15-channel timer remote control
  • Signal penetrates windows, ceilings, walls and doors
  • Up to eight different programs can be set
  • Compatible with all SmartHome, HomeEasy and HomeWizard products


Technical data:
  • Range of up to 50 m (depending on surroundings)
  • Battery-operated: incl. 1x 12 V DC, type A23/incl. 1x 3 V DC, type CR2032
  • 15 channels



Manufacturer : SMARTWARES
Factory number : SH5-TDR-T
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timer remote control
  • Implementation
    • Channels
    • 15
    • Type of battery
    • 23A, CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 5 mm
    • Height
    • 13.3 mm