reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TBR-A :: SH5-TBR-A built-in wireless transmitter

Item-No.: SW SH5-TBR-A
€20,95
Category of goods: 0


SW SH5-TBR-A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless transmitter
    • Assembly
    • Miniature
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Converts an existing switch into a wireless switch. With this built-in mini wireless transmitter, you have the option of single or multiple switching. The range is up to 50 m in open areas and the signal can penetrate windows, ceilings, walls and doors. You can control this built-in wireless transmitter with any HomeEasy, SmartHome or HomeWizard remote control. The transmitter is also compatible with all SmartHome, HomeEasy and HomeWizard products.

Special features:
  • Converts a wired switch into a wireless switch
  • One channel for single or multiple switching
  • Signal penetrates windows, ceilings, walls and doors
  • Compatible with all SmartHome, HomeEasy and HomeWizard remote controls
  • Use: indoors


Technical data:
  • Rated current: 220 - 240 V AC, 50/60 Hz
  • Frequency: 433.92 MHz
  • Range up to 50 m in open areas



Manufacturer : SMARTWARES
Factory number : SH5-TBR-A
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless transmitter
    • Assembly
    • Miniature
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz