reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RPS-36B :: SH5-RPS-36B wireless socket switch - outdoor


SW SH5-RPS-36B

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket
  • Electrical values
    • Performance
    • 3680 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 7 mm
    • Width
    • 5.3 mm
    • Height
    • 11.5 mm
  • Implementation
    • Protection class
    • IP 44
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
This wireless socket switch lets you control lighting and devices up to 3680 W. This wireless socket switch is a user-friendly plug-in model. It can be used to control LED, halogen and energy-saving lamps. Thanks to protection class IP44, this wireless socket switch can be installed outdoors. The wireless range is up to 50 m in open areas (depending on surroundings); the signal can penetrate windows, ceilings, walls and doors. You can control this outdoor wireless socket switch with any HomeEasy, SmartHome or HomeWizard remote control. The socket switch is also compatible with all products from the SmartHome, HomeEasy and HomeWizard series.

Special features:
  • For devices and lighting up to 3680 W
  • User-friendly plug-in model
  • For LED, halogen and energy-saving lamps
  • Compatible with all SmartHome, HomeEasy and HomeWizard remote controls
  • For outdoor use
  • On/off switch
  • Colour: black
  • Use: outdoors


Technical data:
  • Rated current: 220 - 240 V AC, 50/60 Hz
  • Max. 3680 W
  • Frequency: 433.92 MHz
  • Protection class: IP44
  • Range up to 50 m in open areas (depending on surroundings)
  • Operating temperature: -10°C - 50°C



Manufacturer : SMARTWARES
Factory number : SH5-RPS-36B
Package weight : 0.182 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket
  • Electrical values
    • Performance
    • 3680 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 7 mm
    • Width
    • 5.3 mm
    • Height
    • 11.5 mm
  • Implementation
    • Protection class
    • IP 44
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact