reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RPS-36A :: SH5-RPS-36A wireless socket switch - indoor - white

Item-No.: SW SH5-RPS-36A
€17,75
Category of goods: 0


SW SH5-RPS-36A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket
  • Electrical values
    • Performance
    • 3680 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 7.5 mm
    • Width
    • 5 mm
    • Height
    • 9.7 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
This wireless socket switch lets you control lighting and devices up to 3680 W. This wireless socket switch is a user-friendly plug-in model. It can be used to control LED, halogen and energy-saving lamps. The range of the wireless switch is up to 50 m in open areas (depending on surroundings); the signal can penetrate windows, ceilings, walls and doors. You can control this socket switch with any HomeEasy, SmartHome or HomeWizard remote control. The wireless socket switch is also compatible with all SmartHome, HomeEasy and HomeWizard products.

Special features:
  • User-friendly plug-in model
  • For halogen, LED and energy-saving lamps
  • Compatible with all SmartHome, HomeEasy and HomeWizard remote controls
  • Use: indoors
  • Colour: white


Technical data:
  • Rated current: 220 - 240 V AC, 50/60 Hz
  • Max. 3680 W
  • Frequency: 433.92 MHz
  • User-friendly plug-in model
  • For LED, halogen and energy-saving lamps
  • Range of up to 50 m (depending on surroundings)
  • Operating temperature: -10°C - 50°C



Manufacturer : SMARTWARES
Factory number : SH5-RPS-36A
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket
  • Electrical values
    • Performance
    • 3680 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 7.5 mm
    • Width
    • 5 mm
    • Height
    • 9.7 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact